- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- XCSTE7313
TES Electric
XCSTE7313
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Search Keywords: XCSTE7313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCSTE7313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:3@120VAC A
-
Terminal Type:Wire Lead
-
Switch Configuration:N.C.
Product Guides
+
Frequently Asked Questions
Is XCSTE7313 RoHS compliant?
Yes, XCSTE7313 is RoHS compliant.
What is the lead time for XCSTE7313?
The standard lead time for XCSTE7313 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$335.01
3
$327.22
5
$323.59
10
$318.68
20 +
$313.77
Click for Quote
Log in
to unlock special pricing