- Home ›
- All Products›
- XCSTA592
XCSTA592
TES Electric
SAFETY INTERLOCK SW DPST/SPST 6A 120V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SAFETY INTERLOCK SW DPST/SPST 6A 120V
Search Keywords: XCSTA592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCSTA592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$113.92
5
$105.43
10
$102.37
20
$96.76
50
$94.18
100 +
$92.94
Click for Quote
Log in
to unlock special pricing