help desk software

Switch Safety Interlock N.O./N.C. DPST Rotary Axis 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. DPST Rotary Axis 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
Search Keywords: XCSPR553
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCSPR553
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Rotary Axis
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$188.97
3
$184.63
5
$181.86
10 +
$179.13
Click for Quote
Log in to unlock special pricing