- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- XCSPL753
TES Electric
XCSPL753
Switch Safety Interlock N.O./N.C. DPST Lever 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.O./N.C. DPST Lever 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
Search Keywords: XCSPL753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCSPL753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Lever
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is XCSPL753 RoHS compliant?
Yes, XCSPL753 is RoHS compliant.
What is the lead time for XCSPL753?
The standard lead time for XCSPL753 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$176.33
5
$171.43
10
$169.08
20
$168.66
50
$162.41
100 +
$158.24
Click for Quote
Log in
to unlock special pricing