- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- XCSB703
XCSB703
TES Electric
Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
Search Keywords: XCSB703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCSB703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Key
-
Pole Throw Configuration:3PST
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$320.82
3
$317.69
5
$316.10
10
$303.54
20 +
$302.02
Click for Quote
Log in
to unlock special pricing