help desk software
Image is representational - see mfr. specs

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
Search Keywords: XCSA703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCSA703
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    3PST
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$210.74
3
$207.58
5
$204.47
10 +
$201.40
Click for Quote
Log in to unlock special pricing