Image is representational - see manufacturer specifications

TES Electric Authorized Distributor

XCMN2115L1

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Cable 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Cable 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount
Search Keywords: XCMN2115L1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCMN2115L1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509055
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.1(Min) N
  • Dimension:
    30 x 16 x 94 mm
  • Maximum Current Rating:
    1.5@240VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XCMN2115L1 RoHS compliant?
No, XCMN2115L1 is not RoHS compliant.
What is the lead time for XCMN2115L1?
The standard lead time for XCMN2115L1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$50.34
5
$44.92
10
$43.58
25
$42.32
50
$40.00
100
$38.93
250 +
$38.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!