- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- XCMD2110L3
XCMD2110L3
TES Electric
Switch Limit N.O./N.C. DPST Top Plunger Cable 6A 240VAC 250VDC Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. DPST Top Plunger Cable 6A 240VAC 250VDC Linear Screw Mount
Search Keywords: XCMD2110L3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCMD2110L3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:6 A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 2, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$89.68
5
$82.98
10
$80.58
20
$76.16
50
$74.13
100 +
$73.16
Click for Quote
Log in
to unlock special pricing