Image is representational - see mfr. specs

XCMD2106M12

TES Electric

Switch Limit N.O./N.C. SPDT Cat Whisker Connector 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Cat Whisker Connector 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount
Search Keywords: XCMD2106M12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCMD2106M12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Cat Whisker
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.1(Min) N
  • Dimension:
    30 x 16 x 50 mm
  • Maximum Current Rating:
    1.5@240VAC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    1, 2, 4X, 6, 6P, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$114.44
5
$105.89
10
$102.83
20
$97.19
50
$94.60
100 +
$93.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!