- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- XCKP2121M12
XCKP2121M12
TES Electric
Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount
Search Keywords: XCKP2121M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCKP2121M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact
-
Actuator Style:Top Roller Lever Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:6(Min) N
-
Dimension:31 x 30 x 65 mm
-
Maximum Current Rating:3@240VAC A
-
Terminal Type:Screw Clamp
-
NEMA Standard as Enclosure Rating:1, 2, 4, 6, 12, 13
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$124.63
5
$115.33
10
$110.39
20
$105.85
50
$103.03
100 +
$101.67
Click for Quote
Log in
to unlock special pricing