- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- XCKP2102N12
TELEMECHANIQUE
XCKP2102N12
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 12N Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TELEMECHANIQUE
-
Part No:XCKP2102N12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:12(Min) N
-
Dimension:N/A
-
Maximum Current Rating:3@240VAC A
-
Terminal Type:Screw Clamp
-
NEMA Standard as Enclosure Rating:1, 2, 4, 6, 12, 13
-
Body Orientation:Straight