- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- XCKN2108G11
XCKN2108G11
TES Electric
Switch Limit N.O./N.C. DPST Spring Rod Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. DPST Spring Rod Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords: XCKN2108G11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCKN2108G11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Spring Rod
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:3@240VAC A
-
Terminal Type:Screw Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$95.64
5
$65.47
10
$57.22
25
$50.95
50
$49.30
100
$48.31
250 +
$46.81
Click for Quote
Log in
to unlock special pricing