- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- XCKJ161H7
XCKJ161H7
TES Electric
Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 20N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 20N Linear Screw Mount
Search Keywords: XCKJ161H7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCKJ161H7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:20(Min) N
-
Maximum Current Rating:3@240VAC A
-
Terminal Type:Screw Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$135.18
5
$127.23
10
$123.81
20
$120.38
50
$115.85
100 +
$112.43
Click for Quote
Log in
to unlock special pricing