- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- XCKJ161
TES Electric
XCKJ161
Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 20N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 20N Linear Screw Mount
Search Keywords: XCKJ161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCKJ161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:20(Min) N
-
Dimension:40 x 44 x 77 mm
-
Maximum Current Rating:3@240VAC A
-
Terminal Type:Screw Clamp
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is XCKJ161 RoHS compliant?
Yes, XCKJ161 is RoHS compliant.
What is the lead time for XCKJ161?
The standard lead time for XCKJ161 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$119.40
5
$112.41
10
$109.40
20
$106.38
50
$102.40
100 +
$99.40
Click for Quote
Log in
to unlock special pricing