- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- VM18PNOQ
VM18PNOQ
TES Electric
Proximity Sensor Ultrasonic NO PNP 50.8cm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Ultrasonic NO PNP 50.8cm 12V to 24VDC
Search Keywords: VM18PNOQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:VM18PNOQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic10994
-
Sensing Distance:508 mm
-
Mounting:Panel
-
Output Type:PNP10980
-
Dimension:77.62 x 18 x 1810966mmmm
-
Response Frequency:N/A
-
Operating Temperature:-30 to 70 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NO10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$148.25
5
$142.19
10
$141.42
20
$136.00
50
$126.68
100 +
$126.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT