- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- VM18CAQ
VM18CAQ
TES Electric
Proximity Sensor Ultrasonic 50.8cm 15V to 24V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Ultrasonic 50.8cm 15V to 24V
Search Keywords: VM18CAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:VM18CAQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709960
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:508 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-30 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$206.79
5
$199.28
10
$196.04
20
$192.81
50
$188.53
100 +
$187.06
Click for Quote
Log in
to unlock special pricing