- Home ›
- All Products›
- VC5GUN
Description
+
SWITCH 690V 100A
Search Keywords: VC5GUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:VC5GUN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$666.10
2
$662.77
5
$659.46
12
$656.16
37 +
$652.88
Click for Quote
Log in
to unlock special pricing