- Home ›
- All Products›
- SSP3A250F7RT
SSP3A250F7RT
TES Electric
ISOLATOR SWITCH 3P 68.5A 400VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ISOLATOR SWITCH 3P 68.5A 400VAC
Search Keywords: SSP3A250F7RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SSP3A250F7RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$173.41
2
$166.48
9
$159.81
22
$153.43
66 +
$147.30
Click for Quote
Log in
to unlock special pricing