- Home ›
- All Products›
- SSM1A112P7R
SSM1A112P7R
TES Electric
ISOLATOR SWITCH 3P 68.5A 400VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ISOLATOR SWITCH 3P 68.5A 400VAC
Search Keywords: SSM1A112P7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SSM1A112P7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$43.46
8
$41.72
33
$40.06
84
$38.45
270 +
$36.91
Click for Quote
Log in
to unlock special pricing