Image is representational - see manufacturer specifications

TES Electric Authorized Distributor

SM650A44800

Ultrasonic Sensor - 500kHz - 12 V to 24 V - 7° Beam Angle - 18 mm Barrel.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ultrasonic Sensor - 500kHz - 12 V to 24 V - 7° Beam Angle - 18 mm Barrel.
Search Keywords: SM650A44800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    SM650A44800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ultrasonic
  • Sensing Distance:
    101.6 mm
  • Mounting:
    N/A
  • Output Type:
    NPN/PNP
  • Dimension:
    N/A
  • Operating Temperature:
    0 to 60 °C
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM650A44800 RoHS compliant?
Yes, SM650A44800 is RoHS compliant.
What is the lead time for SM650A44800?
The standard lead time for SM650A44800 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$527.43
3
$526.12
5 +
$492.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!