- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SM650A21600S
SM650A21600S
TES Electric
Proximity Sensor Ultrasonic NO NPN/PNP 5.08cm 12V to 24V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Ultrasonic NO NPN/PNP 5.08cm 12V to 24V
Search Keywords: SM650A21600S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SM650A21600S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:50.8 mm
-
Mounting:N/A
-
Output Type:NPN/PNP
-
Dimension:N/A
-
Operating Temperature:0 to 60 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,104.87
3
$1,089.74
5 +
$1,060.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT