- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SM552A173
SM552A173
TES Electric
Ultrasonic Sensor - Hyde Park - SM Series - 2/39 ft. Measuring Range - 12 to 24VDC - 80mA - Class 2.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ultrasonic Sensor - Hyde Park - SM Series - 2/39 ft. Measuring Range - 12 to 24VDC - 80mA - Class 2.
Search Keywords: SM552A173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SM552A173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$906.81
3
$900.84
5 +
$889.37
Click for Quote
Log in
to unlock special pricing