- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SM552A100
SM552A100
TES Electric
Flat Profile Ultrasonic Dual-Level Sensor - 12 to 24 VDC Connector 51mm to 1 m (2 to 39") - On/Off Latch Control
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Flat Profile Ultrasonic Dual-Level Sensor - 12 to 24 VDC Connector 51mm to 1 m (2 to 39") - On/Off Latch Control
Search Keywords: SM552A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SM552A100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$926.16
3
$921.64
5 +
$909.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT