- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SM502A173
SM502A173
TES Electric
Flat Profile Ultrasonic Dual-Level Sensor - 12 to 24 VDC - Cable 51mm to 1m (2 to 39") - On/Off Latch Control - Dual Alarms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Profile Ultrasonic Dual-Level Sensor - 12 to 24 VDC - Cable 51mm to 1m (2 to 39") - On/Off Latch Control - Dual Alarms
Search Keywords: SM502A173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SM502A173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,115.55
3
$1,100.27
5 +
$1,070.93
Click for Quote
Log in
to unlock special pricing