- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SM380A11200
TES Electric
SM380A11200
Ultrasonic Sensor - 500kHz - 12 V to 24 V - 8° Beam Angle - 12 mm Barrel.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Ultrasonic Sensor - 500kHz - 12 V to 24 V - 8° Beam Angle - 12 mm Barrel.
Search Keywords: SM380A11200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SM380A11200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Switching Mode:N/A
Product Guides
+
Frequently Asked Questions
Is SM380A11200 RoHS compliant?
No, SM380A11200 is not RoHS compliant.
What is the lead time for SM380A11200?
The standard lead time for SM380A11200 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$325.97
3
$322.79
5
$270.89
10
$259.13
20 +
$253.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT