Image is representational - see manufacturer specifications

TES Electric Authorized Distributor

SC656ABV0

Ultrasonic Sensor - 500kHz - 15 V to 24 V - 10° Beam Angle - 18 mm Barrel.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ultrasonic Sensor - 500kHz - 15 V to 24 V - 10° Beam Angle - 18 mm Barrel.
Search Keywords: SC656ABV0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    SC656ABV0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709860
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ultrasonic
  • Sensing Distance:
    N/A
  • Mounting:
    N/A
  • Output Type:
    N/A
  • Dimension:
    N/A
  • Switching Mode:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SC656ABV0 RoHS compliant?
Yes, SC656ABV0 is RoHS compliant.
What is the lead time for SC656ABV0?
The standard lead time for SC656ABV0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 10/23/26
22 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$653.43
3
$650.24
5 +
$564.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!