- Home ›
- All Products›
- RE22R1AMR
RE22R1AMR
TES Electric
RELAY TIME DELAY 300HR 8A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RELAY TIME DELAY 300HR 8A 250V
Search Keywords: RE22R1AMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:RE22R1AMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$119.94
5
$106.55
10
$103.46
15
$93.88
25
$92.47
50 +
$87.72
Click for Quote
Log in
to unlock special pricing