- Home ›
- All Products›
- NSYS3D6830
NSYS3D6830
TES Electric
ENCLOSURE STEEL 23.62""L X 31.5""W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ENCLOSURE STEEL 23.62""L X 31.5""W
Search Keywords: NSYS3D6830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:NSYS3D6830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403200090
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$304.56
3
$292.38
5
$280.68
15
$269.46
40 +
$258.68
Click for Quote
Log in
to unlock special pricing