- Home ›
- All Products›
- NSYPLM43G
NSYPLM43G
TES Electric
ENCLOSURE GRAY 16.93""L X 12.99""W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ENCLOSURE GRAY 16.93""L X 12.99""W
Search Keywords: NSYPLM43G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:NSYPLM43G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403704031
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$244.53
3
$234.74
6
$225.35
15
$216.33
50 +
$207.68
Click for Quote
Log in
to unlock special pricing