- Home ›
- All Products›
- LC1D18P7
LC1D18P7
TES Electric
TESYS CONTACTOR 3P AC3 18A 230VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TESYS CONTACTOR 3P AC3 18A 230VA
Search Keywords: LC1D18P7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:LC1D18P7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$107.56
5
$97.39
10
$94.80
15
$93.29
25
$87.86
50 +
$82.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT