- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LC1D12P7
LC1D12P7
TES Electric
TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 12 A - 230 V AC coil
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 12 A - 230 V AC coil
Search Keywords: LC1D12P7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:LC1D12P7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490066
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$143.59
3
$141.43
5
$139.31
10 +
$137.22
Click for Quote
Log in
to unlock special pricing