- Home ›
- All Products›
- GB2CB14
GB2CB14
TES Electric
CIR BRK THRMMAG 8A 277VAC 48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CIR BRK THRMMAG 8A 277VAC 48VDC
Search Keywords: GB2CB14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:GB2CB14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$25.14
30
$24.14
60
$23.17
200
$22.24
500 +
$21.36
Click for Quote
Log in
to unlock special pricing