CAD32P7
TES Electric
RELAY GEN PURPOSE 5PST 10A 230V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RELAY GEN PURPOSE 5PST 10A 230V
Search Keywords: CAD32P7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:CAD32P7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately