- Home ›
- All Products›
- 9007C68T10
9007C68T10
TES Electric
Switch Limit N.O./N.C. DPDT Side Lever Arm Screw Mount 1.2A 600VAC 250VDC Rotary Screw Clamp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. DPDT Side Lever Arm Screw Mount 1.2A 600VAC 250VDC Rotary Screw Clamp
Search Keywords: 9007C68T10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:9007C68T10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$302.22
3
$299.27
5
$258.73
10
$257.71
20 +
$257.06
Click for Quote
Log in
to unlock special pricing