- Home ›
- All Products›
- 9007C54J
9007C54J
TES Electric
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 1.2A 600VAC 600VDC Rotary Screw Clamp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 1.2A 600VAC 600VDC Rotary Screw Clamp
Search Keywords: 9007C54J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:9007C54J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$236.64
3
$232.02
5
$231.44
10
$226.54
20 +
$225.97
Click for Quote
Log in
to unlock special pricing