- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 9007C54B2
9007C54B2
TES Electric
Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Mount 1.2A 600VAC 600VDC Rotary Screw Clamp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Mount 1.2A 600VAC 600VDC Rotary Screw Clamp
Search Keywords: 9007C54B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:9007C54B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$231.54
5
$227.02
10
$199.02
20
$191.81
50
$177.86
100 +
$176.97
Click for Quote
Log in
to unlock special pricing