- Home ›
- All Products›
- 9007C54A2
TES Electric
9007C54A2
Limit Switch, Heavy Duty, Rotary Lever CW/CCW, Snap Action 1NO-1NC, 10A, 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Limit Switch, Heavy Duty, Rotary Lever CW/CCW, Snap Action 1NO-1NC, 10A, 600V
Search Keywords: 9007C54A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:9007C54A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9007C54A2 RoHS compliant?
Yes, 9007C54A2 is RoHS compliant.
What is the lead time for 9007C54A2?
The standard lead time for 9007C54A2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
3
can ship 10/15/26
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$244.29
5
$237.50
10
$234.25
20
$228.00
50
$225.00
100 +
$219.23
Click for Quote
Log in
to unlock special pricing