- Home ›
- All Products›
- 9007C52B2
TES Electric
9007C52B2
Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Mount 6A 600VAC 600VDC Rotary Screw Clamp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Mount 6A 600VAC 600VDC Rotary Screw Clamp
Search Keywords: 9007C52B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:9007C52B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9007C52B2 RoHS compliant?
Yes, 9007C52B2 is RoHS compliant.
What is the lead time for 9007C52B2?
The standard lead time for 9007C52B2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
10
can ship 10/15/26
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$228.17
5
$221.83
10
$218.79
20
$212.96
50
$210.16
100 +
$204.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT