- Home ›
- All Products›
- CA-2219
The CA-2219 is a 915 mm DC power extension cable featuring a 5.5x2.1 mm right-angle plug and a 5.5x2.1 mm jack, utilizing 18 A ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The CA-2219 is a 915 mm DC power extension cable featuring a 5.5x2.1 mm right-angle plug and a 5.5x2.1 mm jack, utilizing 18 AWG wire.
Search Keywords: CA2219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2219
-
Alias/AKA:053-0387R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,190
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$3.04
50
$2.90
100
$2.76
300
$2.73
600
$2.70
900
$2.69
1,200 +
$2.63
Click for Quote
Log in
to unlock special pricing