- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- CA-2216
Cable - 3 feet (91.5cm) - 5.5x2.1x12 mm - 50-00024 DC plug to 5.5x2.1 mm 50-00127 DC jack - 18 AWG - 30-00007 wire
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Cable - 3 feet (91.5cm) - 5.5x2.1x12 mm - 50-00024 DC plug to 5.5x2.1 mm 50-00127 DC jack - 18 AWG - 30-00007 wire
Search Keywords: CA2216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2216
-
Alias/AKA:053-0384R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is CA-2216 RoHS compliant?
Yes, CA-2216 is RoHS compliant.
What is the lead time for CA-2216?
The standard lead time for CA-2216 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.70
250
$2.47
800
$2.22
1,600
$2.21
3,200
$2.20
5,600
$2.19
8,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT