- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- CA-2215
The CA-2215 is a 915 mm DC power extension cable with an 18 AWG wire, terminated with a 5.5x2.5 mm plug and a 5.5x2.5 mm jack.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The CA-2215 is a 915 mm DC power extension cable with an 18 AWG wire, terminated with a 5.5x2.5 mm plug and a 5.5x2.5 mm jack.
Search Keywords: CA2215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2215
-
Alias/AKA:053-0383R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
On Order:
900
can ship 8/26/26
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$4.08
50
$3.31
100
$3.30
250
$3.07
900
$2.90
1,800
$2.83
2,700
$2.75
5,400 +
$2.72
Click for Quote
Log in
to unlock special pricing