- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- CA-2209
Cable - 6 feet (183cm) - 5.5x2.5x12 mm - 50-00026 DC plug to 5.5x2.5 50-00027 DC jack - 18 AWG - 30-00007 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 5.5x2.5x12 mm - 50-00026 DC plug to 5.5x2.5 50-00027 DC jack - 18 AWG - 30-00007 wire
Search Keywords: CA2209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2209
-
Alias/AKA:053-0377R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.23
50
$4.35
100
$4.10
250
$3.78
500
$3.65
1,000
$3.62
3,000
$3.61
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing