- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA-2206
Cable - 6 feet (183cm) - 3.5mm 90° 50-00134 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Cable - 6 feet (183cm) - 3.5mm 90° 50-00134 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Search Keywords: CA2206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2206
-
Alias/AKA:053-0276R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CA-2206 RoHS compliant?
Yes, CA-2206 is RoHS compliant.
What is the lead time for CA-2206?
The standard lead time for CA-2206 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 11/4/26
Minimum Order Quantity:
10
21 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.74
250
$2.54
500
$2.43
1,000
$2.33
3,000
$2.21
5,000
$2.20
8,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT