- Home ›
- All Products›
- CA-2205
Cable - 6 feet (183cm) - 3.5 mm 50-00120 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Cable - 6 feet (183cm) - 3.5 mm 50-00120 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Search Keywords: CA2205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2205
-
Alias/AKA:053-0279R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CA-2205 RoHS compliant?
Yes, CA-2205 is RoHS compliant.
What is the lead time for CA-2205?
The standard lead time for CA-2205 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
459
Ships today, if you order in
On Order:
1,000
can ship 12/21/26
Minimum Order Quantity:
10
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$3.24
50
$2.75
250
$2.51
500
$2.41
1,000
$2.21
3,000
$2.14
5,000
$2.13
8,000 +
$2.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT