- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA-2202
Cable - 6 feet (183cm) - 2.5mm 90° 50-00132 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 2.5mm 90° 50-00132 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Search Keywords: CA2202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2202
-
Alias/AKA:053-0280R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.86
50
$3.18
200
$3.05
400
$2.92
600
$2.81
1,000
$2.80
2,600
$2.68
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing