- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- CA-2193
Cable - 6 feet (183cm) - 3.5x1.35x9.5 mm - 50-00112 DC plug to stripped tinned - 24 AWG - 30-00003 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 3.5x1.35x9.5 mm - 50-00112 DC plug to stripped tinned - 24 AWG - 30-00003 wire
Search Keywords: CA2193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2193
-
Alias/AKA:053-0192R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
On Order:
1,200
can ship 7/15/26
Minimum Order Quantity:
25
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.70
250
$1.63
500
$1.58
1,200
$1.49
3,600
$1.45
6,000
$1.42
8,400 +
$1.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT