- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- CA-2191
Cable - 6 feet (183cm) - 5.5x2.1x10 mm - 90° 50-00370 DC plug to stripped tinned - 18 AWG - 30-00007 wire
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Cable - 6 feet (183cm) - 5.5x2.1x10 mm - 90° 50-00370 DC plug to stripped tinned - 18 AWG - 30-00007 wire
Search Keywords: CA2191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2191
-
Alias/AKA:053-0190R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CA-2191 RoHS compliant?
Yes, CA-2191 is RoHS compliant.
What is the lead time for CA-2191?
The standard lead time for CA-2191 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
On Order:
1,000
can ship 1/8/27
Minimum Order Quantity:
10
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$4.65
50
$3.78
100
$3.77
250
$3.51
500
$3.32
1,000
$3.31
3,000
$3.14
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT