- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- CA-2188
Cable - 6 feet (183cm) - 5.5x2.5x12 mm - 90° 50-00258 DC plug to stripped tinned - 24 AWG - 30-00003 wire
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Cable - 6 feet (183cm) - 5.5x2.5x12 mm - 90° 50-00258 DC plug to stripped tinned - 24 AWG - 30-00003 wire
Search Keywords: CA2188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2188
-
Alias/AKA:053-0187R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is CA-2188 RoHS compliant?
Yes, CA-2188 is RoHS compliant.
What is the lead time for CA-2188?
The standard lead time for CA-2188 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
25
$2.12
100
$2.01
250
$1.91
800
$1.82
1,600
$1.73
3,200
$1.64
5,600
$1.56
8,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT