- Home ›
- All Products›
- 30-02001
30-02001
Tensility International Corporation
The 30-02001 is a 5-conductor, 24 AWG multi-conductor cable with mPPE insulation and jacket, rated for 600V and 105°C.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-02001 is a 5-conductor, 24 AWG multi-conductor cable with mPPE insulation and jacket, rated for 600V and 105°C.
Search Keywords: 3002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-02001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.52
100
$3.38
250
$3.20
500
$3.06
1,530
$2.84
3,060
$2.70
6,120 +
$2.63
Click for Quote
Log in
to unlock special pricing