- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 30-01752
30-01752
Tensility International Corporation
The 30-01752 is a single-conductor, 22 AWG hook-up wire rated for 600V and 105°C, featuring modified Polyphenylene Ether (mPPE ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-01752 is a single-conductor, 22 AWG hook-up wire rated for 600V and 105°C, featuring modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 3001752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-01752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
305
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Can Ship immediately
Minimum Order Quantity:
305
Order Increment:
305
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
305
$0.5268
610
$0.5147
1,220
$0.5037
2,745
$0.4936
5,185
$0.4924
7,625
$0.4873
10,065
$0.4861
15,250 +
$0.4843
Click for Quote
Log in
to unlock special pricing